LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ACB75DHBR product image
Images for reference only

Sullins ACB75DHBR

Manufacturer
MPN
ACB75DHBR
LCSC Part #
C5022799
Packaging
Through Hole,Right Angle,P=1.27mm
Customer #
Key Attributes
1.27mm 150P Right Angle Through Hole,Right Angle,P=1.27mm Edgeboard Connectors RoHS
DatasheetSullins ACB75DHBR
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 43.5224$ 43.52
200+$ 16.8426$ 3368.52
500+$ 16.2516$ 8125.80
1,000+$ 15.9592$ 15959.20
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,Right Angle,P=1.27mm
Pitch1.27mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Number of Pins150P
Contact PlatingGold
Mounting TypeRight Angle

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.