LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins GBA15DRMH product image
Images for reference only

Sullins GBA15DRMH

Manufacturer
MPN
GBA15DRMH
LCSC Part #
C5020662
Packaging
Through Hole,P=3.18mm
Customer #
Key Attributes
3.18mm 30P Through Hole,P=3.18mm Edgeboard Connectors RoHS
DatasheetSullins GBA15DRMH
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.1416$ 6.14
200+$ 2.3776$ 475.52
500+$ 2.2942$ 1147.10
1,000+$ 2.2518$ 2251.80
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=3.18mm
Pitch3.18mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins30P
Contact PlatingGold

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.