RUNIC RS3215-ADJ8XTDC8-G
| Manufacturer | RUNICAsian Brands |
| MPN | RS3215-ADJ8XTDC8-G |
| LCSC Part # | C50202068 |
| Packaging | DFN-8(3x3) |
| Customer # | |
| Key Attributes | IC REG LINEAR 1.2V~6V 500mA DFN-8(3x3) |
| Datasheet | RUNIC RS3215-ADJ8XTDC8-G |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | RUNIC | |
| Packaging | DFN-8(3x3) | |
| Output Voltage | 1.2V~6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 45uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6.5V | |
| Output Type | Adjustable | |
| Features | Enable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | RUNIC | |
| Packaging | DFN-8(3x3) | |
| Output Voltage | 1.2V~6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 45uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6.5V | |
| Output Type | Adjustable | |
| Features | Enable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown |
Introduction
This series of low-dropout, low-power linear regulators delivers excellent AC performance — including high PSRR, low noise, fast startup, and superior line and load transient response — while drawing extremely low ground current. Fabricated using an advanced BiCMOS process, the devices feature a typically low dropout voltage at 500mA output. A precision voltage reference and feedback loop ensure high accuracy, and the devices remain stable with ceramic output capacitors. Available in a variety of green packages with a wide operating ambient temperature range.
Features
- Input voltage range: 2.7V to 6.5V
- Output voltage range: fixed options 1.2V to 3.3V; adjustable option 1.2V to 6V
- Load current up to 500mA
- Ultra-low dropout: 250mV at 500mA load
- Low quiescent current: 45μA
- High PSRR: 75dB at 100Hz
- Excellent load and line transient response
- Stable with 2.2μF low-ESR ceramic output capacitor
- Fast startup time: 45μs
- High output accuracy: ±0.75%
- Compact packages: SOT23-5, DFN2X2-6, DFN3X3-8
Applications
- Post-stage ripple filtering for DC-DC converters
- IP network cameras
- Macro base stations
- Thermostats
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | RUNIC | |
| Packaging | DFN-8(3x3) | |
| Output Voltage | 1.2V~6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 45uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6.5V | |
| Output Type | Adjustable | |
| Features | Enable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | RUNIC | |
| Packaging | DFN-8(3x3) | |
| Output Voltage | 1.2V~6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 45uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6.5V | |
| Output Type | Adjustable | |
| Features | Enable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown |
Introduction
This series of low-dropout, low-power linear regulators delivers excellent AC performance — including high PSRR, low noise, fast startup, and superior line and load transient response — while drawing extremely low ground current. Fabricated using an advanced BiCMOS process, the devices feature a typically low dropout voltage at 500mA output. A precision voltage reference and feedback loop ensure high accuracy, and the devices remain stable with ceramic output capacitors. Available in a variety of green packages with a wide operating ambient temperature range.
Features
- Input voltage range: 2.7V to 6.5V
- Output voltage range: fixed options 1.2V to 3.3V; adjustable option 1.2V to 6V
- Load current up to 500mA
- Ultra-low dropout: 250mV at 500mA load
- Low quiescent current: 45μA
- High PSRR: 75dB at 100Hz
- Excellent load and line transient response
- Stable with 2.2μF low-ESR ceramic output capacitor
- Fast startup time: 45μs
- High output accuracy: ±0.75%
- Compact packages: SOT23-5, DFN2X2-6, DFN3X3-8
Applications
- Post-stage ripple filtering for DC-DC converters
- IP network cameras
- Macro base stations
- Thermostats
C50202068 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

