LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DARONG SMD2512R200SF product image
  • SMD2512R200SF thumbnail 1
  • SMD2512R200SF thumbnail 2
  • SMD2512R200SF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DARONG SMD2512R200SF

Manufacturer
DARONGAsian Brands
MPN
SMD2512R200SF
LCSC Part #
C50199663
Packaging
2512
Customer #
Key Attributes
24V 2A 50A 4A 20mΩ 2512 PTC Resettable Fuses
DatasheetDARONG SMD2512R200SF
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerDARONG
Packaging2512
Operating Temperature-40℃~+85℃
Voltage - Max24V
Hold Current2A
Current - Max50A
Power Dissipation2W
Trip Current4A
Pitch-
Height-
Length-
Width-
Resistance @ 25℃20mΩ
Time to Trip(Max)3s
Resistance - Post Trip (R1) (Max)120mΩ