LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

WPMtek WTM40N20VP

Manufacturer
WPMtekAsian Brands
MPN
WTM40N20VP
LCSC Part #
C50176604
Packaging
TO-220
Customer #
Key Attributes
MOSFET 200V 40A TO-220
DatasheetWPMtek WTM40N20VP
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerWPMtek
PackagingTO-220
Drain to Source Voltage200V
Operating Temperature-55℃~+150℃
Current - Continuous Drain(Id)40A
Output Capacitance(Coss)290pF
Ciss-Input Capacitance6.5nF
Pd - Power Dissipation220W
Reverse Transfer Capacitance (Crss)220pF
RDS(on)36mΩ@10V
Number1 N-channel
Gate Charge(Qg)163nC@10V
Gate Threshold Voltage (Vgs(th))3V

Introduction

AI Translation

WTM40N20VMP/VP adopts advanced trench technology, featuring excellent on-resistance RDS(ON) and low gate charge, suitable for a wide range of applications.

Features

AI Translation
  • Drain-source voltage VDS: 200V
  • Drain current ID: 40A at VGS = 10V
  • On-resistance RDS(ON): < 45mΩ at VGS = 10V
  • 100% avalanche tested
  • RoHS compliant

Applications

AI Translation
  • Power switch
  • DC/DC converter