CAX DC-005-2.0FE-W
| Manufacturer | CAXAsian Brands |
| MPN | DC-005-2.0FE-W |
| LCSC Part # | C50176550 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Right Angle DC Power Jack 2mm 6.3mm 3.5A 30V Through Hole Power Connectors |
| Datasheet | CAX DC-005-2.0FE-W |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | CAX | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack | |
| Inside Contact Diameter | 2mm | |
| Outside Contact Diameter | 6.3mm | |
| Current Rating | 3.5A | |
| Voltage Rating (Max) | 30V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | CAX | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack |
| Type | Description | |
|---|---|---|
| Inside Contact Diameter | 2mm | |
| Outside Contact Diameter | 6.3mm | |
| Current Rating | 3.5A | |
| Voltage Rating (Max) | 30V |
Help & FeedbackShow similar products (0) >
In-Stock: 480
480 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0906$ 0.0861 | $ 0.43 |
| 50+ | $ 0.072$ 0.0684 | $ 3.42 |
| 150+ | $ 0.0626$ 0.0595 | $ 8.93 |
| 500+ | $ 0.0556$ 0.0529 | $ 26.45 |
| 2,500+ | $ 0.05$ 0.0475 | $ 118.75 |
| 5,000+ | $ 0.0472$ 0.0449 | $ 224.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | CAX | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack | |
| Inside Contact Diameter | 2mm | |
| Outside Contact Diameter | 6.3mm | |
| Current Rating | 3.5A | |
| Voltage Rating (Max) | 30V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | CAX | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack |
| Type | Description | |
|---|---|---|
| Inside Contact Diameter | 2mm | |
| Outside Contact Diameter | 6.3mm | |
| Current Rating | 3.5A | |
| Voltage Rating (Max) | 30V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DC-005-2.0FE | CAX | Through Hole | 960 | $0.0681 $0.0716 | ||
| DC-005-2.0FE-Y | CAX | Through Hole | 250 | $0.0861 $0.0906 | ||
| DC-005-PC-2.0 | CAX | Through Hole | 385 | $0.1758 $0.185 | ||
| DC-019A-2.0 | CAX | Through Hole | 285 | $0.2037 $0.2144 | ||
| DC-007B-2.0 | CAX | Through Hole | 131 | $0.4221 $0.4443 | ||
| DC-0102-10A-2.0-9T | CAX | Through Hole | 91 | $0.4568 $0.4808 | ||
| DC-007B-2.0-AU | CAX | Through Hole | 74 | $0.4963 $0.5224 | ||
| DC-005G-2.0 | CAX | Through Hole | 40 | $0.2413 $0.254 | ||
| DC044-2.0-CU | CAX | Through Hole | 865 | $0.1115 $0.1173 | ||
| DC044-2.0-MN | CAX | Through Hole | 390 | $0.0918 $0.0966 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



