CAX DC-051-2.0
| Manufacturer | CAXAsian Brands |
| MPN | DC-051-2.0 |
| LCSC Part # | C50176523 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole DC Power Jack -40℃~+55℃ 2mm 6.4mm 500mA 30V Through Hole Power Connectors |
| Datasheet | CAX DC-051-2.0 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | CAX | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Length | 11mm | |
| Connector Type | DC Power Jack | |
| Width | 10.2mm | |
| Operating Temperature | -40℃~+55℃ | |
| Inside Contact Diameter | 2mm | |
| Outside Contact Diameter | 6.4mm | |
| Current Rating | 500mA | |
| Voltage Rating (Max) | 30V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | CAX | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Length | 11mm | |
| Connector Type | DC Power Jack |
| Type | Description | |
|---|---|---|
| Width | 10.2mm | |
| Operating Temperature | -40℃~+55℃ | |
| Inside Contact Diameter | 2mm | |
| Outside Contact Diameter | 6.4mm | |
| Current Rating | 500mA | |
| Voltage Rating (Max) | 30V |
Help & FeedbackShow similar products (0) >
In-Stock: 295
295 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.312$ 0.2964 | $ 1.48 |
| 50+ | $ 0.2431$ 0.2310 | $ 11.55 |
| 150+ | $ 0.2135$ 0.2029 | $ 30.44 |
| 500+ | $ 0.1767$ 0.1679 | $ 83.95 |
| 2,500+ | $ 0.1603$ 0.1523 | $ 380.75 |
| 5,000+ | $ 0.1504$ 0.1429 | $ 714.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | CAX | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Length | 11mm | |
| Connector Type | DC Power Jack | |
| Width | 10.2mm | |
| Operating Temperature | -40℃~+55℃ | |
| Inside Contact Diameter | 2mm | |
| Outside Contact Diameter | 6.4mm | |
| Current Rating | 500mA | |
| Voltage Rating (Max) | 30V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | CAX | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Length | 11mm | |
| Connector Type | DC Power Jack |
| Type | Description | |
|---|---|---|
| Width | 10.2mm | |
| Operating Temperature | -40℃~+55℃ | |
| Inside Contact Diameter | 2mm | |
| Outside Contact Diameter | 6.4mm | |
| Current Rating | 500mA | |
| Voltage Rating (Max) | 30V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DC-060-2.0 | CAX | Through Hole | 500 | $0.2070 $0.2178 | ||
| DC-012A-2.5-MN | CAX | Through Hole | 495 | $0.1477 $0.1554 | ||
| DC-022A-2.0-MN | CAX | Through Hole | 380 | $0.1242 $0.1307 | ||
| DC-015-2.0-CU | CAX | Through Hole | 500 | $0.1547 $0.1628 | ||
| DC-015-2.0-MN | CAX | Through Hole | 465 | $0.1299 $0.1367 | ||
| DC-012A-2.0-MN | CAX | Through Hole | 0 | $0.1369 $0.1441 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



