A Power microelectronics AP3401MI-L
| Manufacturer | A Power microelectronicsAsian Brands |
| MPN | AP3401MI-L |
| LCSC Part # | C50132533 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 30V 4.2A 45mΩ@10V 1 P-Channel P-Channel SOT-23-3 Single FETs, MOSFETs |
| Datasheet | A Power microelectronics AP3401MI-L |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | A Power microelectronics | |
| Packaging | SOT-23-3 | |
| Output Capacitance(Coss) | 80pF | |
| Ciss-Input Capacitance | 1.5nF | |
| Pd - Power Dissipation | - | |
| Configuration | - | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.2A | |
| Reverse Transfer Capacitance (Crss) | 2pF | |
| RDS(on) | 45mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 8.5nC | |
| Vgs | ±12V | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 900mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | A Power microelectronics | |
| Packaging | SOT-23-3 | |
| Output Capacitance(Coss) | 80pF | |
| Ciss-Input Capacitance | 1.5nF | |
| Pd - Power Dissipation | - | |
| Configuration | - | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 4.2A | |
| Reverse Transfer Capacitance (Crss) | 2pF | |
| RDS(on) | 45mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 8.5nC | |
| Vgs | ±12V | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 900mV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | A Power microelectronics | |
| Packaging | SOT-23-3 | |
| Output Capacitance(Coss) | 80pF | |
| Ciss-Input Capacitance | 1.5nF | |
| Pd - Power Dissipation | - | |
| Configuration | - | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.2A | |
| Reverse Transfer Capacitance (Crss) | 2pF | |
| RDS(on) | 45mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 8.5nC | |
| Vgs | ±12V | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 900mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | A Power microelectronics | |
| Packaging | SOT-23-3 | |
| Output Capacitance(Coss) | 80pF | |
| Ciss-Input Capacitance | 1.5nF | |
| Pd - Power Dissipation | - | |
| Configuration | - | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 4.2A | |
| Reverse Transfer Capacitance (Crss) | 2pF | |
| RDS(on) | 45mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 8.5nC | |
| Vgs | ±12V | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 900mV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

