LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST STU3LN80K5

Manufacturer
MPN
STU3LN80K5
LCSC Part #
C501070
Packaging
TO-251(IPAK)
Customer #
Key Attributes
60W 800V 2.5A 2.8Ω@10V 1 N-channel N-Channel TO-251(IPAK) Single FETs, MOSFETs RoHS
DatasheetST STU3LN80K5
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerST
PackagingTO-251(IPAK)
Output Capacitance(Coss)14pF
Ciss-Input Capacitance130pF
Pd - Power Dissipation60W
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage800V
Current - Continuous Drain(Id)2.5A
Reverse Transfer Capacitance (Crss)0.6pF
RDS(on)2.8Ω@10V
Number1 N-channel
Gate Charge(Qg)9.5nC
Vgs±30V
Gate Threshold Voltage (Vgs(th))5V
TypeN-Channel

Introduction

AI Translation

These very high voltage N-channel Power MOSFETs are designed using MDmesh™ K5 technology based on an innovative proprietary vertical structure. The result is a dramatic reduction in on-resistance and ultra-low gate charge for applications requiring superior power density and high efficiency.

Features

AI Translation
  • Industry’s lowest RDS(on) X area
  • Industry’s best FoM (figure of merit)
  • Ultra-low gate charge
  • 100% avalanche tested
  • Zener-protected

Applications

AI Translation
  • Switching applications