Milliohm LR2512D-3W-30mR-1%
| Manufacturer | MilliohmAsian Brands |
| MPN | LR2512D-3W-30mR-1% |
| LCSC Part # | C500742 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 30mΩ ±1% 3W 2512 |
| Datasheet | Milliohm LR2512D-3W-30mR-1% |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 2512 | |
| Power(Watts) | 3W | |
| Resistance | 30mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | 25ppm/℃~+50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 2512 | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Resistance | 30mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | 25ppm/℃~+50ppm/℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 50
50 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1071 | $ 0.54 |
| 50+ | $ 0.0876 | $ 4.38 |
| 150+ | $ 0.0779 | $ 11.69 |
| 500+ | $ 0.0706 | $ 35.30 |
| 2,500+ | $ 0.0501 | $ 125.25 |
| 4,000+ | $ 0.0472 | $ 188.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 2512 | |
| Power(Watts) | 3W | |
| Resistance | 30mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | 25ppm/℃~+50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 2512 | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Resistance | 30mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | 25ppm/℃~+50ppm/℃ |
Help & FeedbackShow similar products (0) >
C500742 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HoLLR2512-3W-30mR-1% | Milliohm | 2512 | 51,560 | $0.0675 $0.0767 | ||
| HoYLR2512-3W-30mR-1% | Milliohm | 2512 | 9,280 | $ 0.0515 | ||
| HoJLR2512-3W-30mR-1% | Milliohm | 2512 | 0 | $ 0.0567 |



