ST A5972D013TR
| Manufacturer | |
| MPN | A5972D013TR |
| LCSC Part # | C500649 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 250kHz Step-down type Adjustable 1.235V~36V 1.5A SOIC-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | ST A5972D013TR |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 250kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;External compensation;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.235V~36V | |
| Output Current | 1.5A | |
| Quiescent Current | 3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 250kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;External compensation;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.235V~36V | |
| Output Current | 1.5A | |
| Quiescent Current | 3mA |
Introduction
The A5972D is a step-down monolithic power switching regulator with a minimum switch current limit of 1.8 A so it is able to deliver up to 1.5 A DC current to the load depending on the application conditions. The output voltage can be set from 1.235 V to V_IN. The device uses an internal P-channel DMOS transistor (with a typical R_DS(on) of 250 mΩ) as a switching element to minimize the size of the external components. An internal oscillator fixes the switching frequency at 250 kHz. Having a minimum input voltage of 4 V only it fits the automotive applications requiring the device operation even in cold crank conditions. A pulse-by-pulse current limit with the internal frequency modulation offers an effective constant current short-circuit protection.
Features
- Qualified following the AEC-Q100 requirements (see PPAP for more details)
- 1.5 A DC output current
- Operating input voltage from 4 V to 36 V
- 3.3 V (±2%) reference voltage
- Output voltage adjustable from 1.235 V to V_IN
- Low dropout operation: 100% duty cycle
- 250 kHz internally fixed frequency
- Voltage feedforward
- Zero load current operation
- Internal current limiting
- Inhibit for zero current consumption
- Protection against feedback disconnection
- Thermal shutdown
Applications
- Dedicated to automotive applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 250kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;External compensation;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.235V~36V | |
| Output Current | 1.5A | |
| Quiescent Current | 3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 250kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;External compensation;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.235V~36V | |
| Output Current | 1.5A | |
| Quiescent Current | 3mA |
Introduction
The A5972D is a step-down monolithic power switching regulator with a minimum switch current limit of 1.8 A so it is able to deliver up to 1.5 A DC current to the load depending on the application conditions. The output voltage can be set from 1.235 V to V_IN. The device uses an internal P-channel DMOS transistor (with a typical R_DS(on) of 250 mΩ) as a switching element to minimize the size of the external components. An internal oscillator fixes the switching frequency at 250 kHz. Having a minimum input voltage of 4 V only it fits the automotive applications requiring the device operation even in cold crank conditions. A pulse-by-pulse current limit with the internal frequency modulation offers an effective constant current short-circuit protection.
Features
- Qualified following the AEC-Q100 requirements (see PPAP for more details)
- 1.5 A DC output current
- Operating input voltage from 4 V to 36 V
- 3.3 V (±2%) reference voltage
- Output voltage adjustable from 1.235 V to V_IN
- Low dropout operation: 100% duty cycle
- 250 kHz internally fixed frequency
- Voltage feedforward
- Zero load current operation
- Internal current limiting
- Inhibit for zero current consumption
- Protection against feedback disconnection
- Thermal shutdown
Applications
- Dedicated to automotive applications
C500649 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



