TOREX XC61CN4202MR
| Manufacturer | |
| MPN | XC61CN4202MR |
| LCSC Part # | C500646 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Active Low 1 SOT-23 Supervisors |
| Datasheet | TOREX XC61CN4202MR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | SOT-23 | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | SOT-23 |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Number of Voltages Monitored | 1 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The XC61C series are highly precise, low power consumption voltage detectors, manufactured using CMOS and laser trimming technologies. Detect voltage is extremely accurate with minimal temperature drift. Both CMOS and N-ch open drain output configurations are available.
Features
AI Translation
- Highly Accurate: ±2%; ± 1% (Standard Voltage VD: 2.6V~5.1V)
- Low Power Consumption: 0.7 μA (TYP.) [VIN = 1.5V]
- Detect Voltage Range: 0.8V~6.0 V in 0.1V increments
- Operating Voltage Range: 0.7V~6.0V (Low Voltage); 0.7V~10.0V (Standard Voltage)
- Detect Voltage Temperature Characteristics: ±100 ppm/℃ (TYP.)
- Output Configuration: N-ch open drain or CMOS
- Packages: SSOT-24, SOT-23, SOT-89
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
AI Translation
- Microprocessor reset circuitry
- Memory battery back-up circuits
- Power-on reset circuits
- Power failure detection
- System battery life and charge voltage monitors
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2756 | $ 0.28 |
| 10+ | $ 0.2173 | $ 2.17 |
| 30+ | $ 0.1923 | $ 5.77 |
| 100+ | $ 0.1612 | $ 16.12 |
| 500+ | $ 0.1473 | $ 73.65 |
| 1,000+ | $ 0.139 | $ 139.00 |
| 3,000+ | $ 0.1372 | $ 411.60 |
| 6,000+ | $ 0.1361 | $ 816.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | SOT-23 | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | SOT-23 |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Number of Voltages Monitored | 1 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The XC61C series are highly precise, low power consumption voltage detectors, manufactured using CMOS and laser trimming technologies. Detect voltage is extremely accurate with minimal temperature drift. Both CMOS and N-ch open drain output configurations are available.
Features
AI Translation
- Highly Accurate: ±2%; ± 1% (Standard Voltage VD: 2.6V~5.1V)
- Low Power Consumption: 0.7 μA (TYP.) [VIN = 1.5V]
- Detect Voltage Range: 0.8V~6.0 V in 0.1V increments
- Operating Voltage Range: 0.7V~6.0V (Low Voltage); 0.7V~10.0V (Standard Voltage)
- Detect Voltage Temperature Characteristics: ±100 ppm/℃ (TYP.)
- Output Configuration: N-ch open drain or CMOS
- Packages: SSOT-24, SOT-23, SOT-89
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
AI Translation
- Microprocessor reset circuitry
- Memory battery back-up circuits
- Power-on reset circuits
- Power failure detection
- System battery life and charge voltage monitors
C500646 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

