LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XKB Connection X10B25L10T product image
  • X10B25L10T thumbnail 1
  • X10B25L10T thumbnail 2
  • X10B25L10T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X10B25L10T

Manufacturer
XKB ConnectionAsian Brands
MPN
X10B25L10T
LCSC Part #
C500169
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 10POS 1mm BOTTOM CNT SMD R/A
DatasheetXKB Connection X10B25L10T
Custom CablesMOQ 1pc
Alternative Parts1
In-Stock: 12,895
12,895 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1707$ 0.1537$ 0.77
50+$ 0.1348$ 0.1214$ 6.07
150+$ 0.1194$ 0.1075$ 16.13
500+$ 0.1002$ 0.0902$ 45.10
2,000+$ 0.0917$ 0.0826$ 165.20
4,000+$ 0.0866$ 0.0780$ 312.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerXKB Connection
PackagingSMD,P=1mm,Surface Mount,Right Angle
Operating Temperature-40℃~+85℃
Locking FeatureSlide Lock
Number of Contacts10P
Pitch1mm
Contact PlatingTin
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact MaterialPhosphor bronze

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
X10B25L10GXKB ConnectionSMD,P=1mm,Surface Mount,Right Angle0$ 0.3957

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.