VISHAY GSOT04C-E3-08
| Manufacturer | |
| MPN | GSOT04C-E3-08 |
| LCSC Part # | C499542 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | ESD DIODE 4VWM 14.3VC SOT-23-3 |
| Datasheet | VISHAY GSOT04C-E3-08 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23-3 | |
| Clamping Voltage | 14.3V | |
| Peak Pulse Current (Ipp) | 30A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 429W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 20uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 4V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23-3 | |
| Clamping Voltage | 14.3V | |
| Peak Pulse Current (Ipp) | 30A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 429W |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Breakdown | 5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 20uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 4V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Two- line ESD protection device
- ESD immunity acc.IEC 61000 - 4 - 2 ± 30kV contact discharge ± 30kV air discharge
- ESD capability according to AEC - Q101: human body model: class H3B: >8kV
- Space saving SOT - 23 package
- e3 - Sn
- AEC - Q101 qualified available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23-3 | |
| Clamping Voltage | 14.3V | |
| Peak Pulse Current (Ipp) | 30A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 429W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 20uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 4V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23-3 | |
| Clamping Voltage | 14.3V | |
| Peak Pulse Current (Ipp) | 30A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 429W |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Breakdown | 5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 20uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 4V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Two- line ESD protection device
- ESD immunity acc.IEC 61000 - 4 - 2 ± 30kV contact discharge ± 30kV air discharge
- ESD capability according to AEC - Q101: human body model: class H3B: >8kV
- Space saving SOT - 23 package
- e3 - Sn
- AEC - Q101 qualified available
C499542 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



