muRata NFM15PC915D0E3D
| Manufacturer | |
| MPN | NFM15PC915D0E3D |
| LCSC Part # | C4993006 |
| Packaging | - |
| Customer # | |
| Key Attributes | 9.1uF 40mΩ ±20% Feed Through, Pass Through Capacitors RoHS |
| Datasheet | muRata NFM15PC915D0E3D |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Nominal Capacitance | 9.1uF | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 2.5V | |
| Current Rating | 2A | |
| DC Resistance(DCR) | 40mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Nominal Capacitance | 9.1uF | |
| Operating Temperature | -55℃~+105℃ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2.5V | |
| Current Rating | 2A | |
| DC Resistance(DCR) | 40mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Nominal Capacitance | 9.1uF | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 2.5V | |
| Current Rating | 2A | |
| DC Resistance(DCR) | 40mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Nominal Capacitance | 9.1uF | |
| Operating Temperature | -55℃~+105℃ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2.5V | |
| Current Rating | 2A | |
| DC Resistance(DCR) | 40mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

