CUI Inc. SJ-2504N
| Manufacturer | |
| MPN | SJ-2504N |
| LCSC Part # | C4992646 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.5mm Headphone Jack -20℃~+60℃ 12V Tin 1A Audio Connectors RoHS |
| Datasheet | CUI Inc. SJ-2504N |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | CUI Inc. | |
| Packaging | - | |
| Mounting Type | Right-Angle | |
| Connector Type | 2.5mm Headphone Jack | |
| Operating Temperature | -20℃~+60℃ | |
| Width | 8.4mm | |
| Voltage Rating (Max) | 12V | |
| Color | Black | |
| Body Height | 5mm | |
| Contact Plating | Tin | |
| Length | 13mm | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | CUI Inc. | |
| Packaging | - | |
| Mounting Type | Right-Angle | |
| Connector Type | 2.5mm Headphone Jack | |
| Operating Temperature | -20℃~+60℃ | |
| Width | 8.4mm |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 12V | |
| Color | Black | |
| Body Height | 5mm | |
| Contact Plating | Tin | |
| Length | 13mm | |
| Current Rating | 1A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | CUI Inc. | |
| Packaging | - | |
| Mounting Type | Right-Angle | |
| Connector Type | 2.5mm Headphone Jack | |
| Operating Temperature | -20℃~+60℃ | |
| Width | 8.4mm | |
| Voltage Rating (Max) | 12V | |
| Color | Black | |
| Body Height | 5mm | |
| Contact Plating | Tin | |
| Length | 13mm | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | CUI Inc. | |
| Packaging | - | |
| Mounting Type | Right-Angle | |
| Connector Type | 2.5mm Headphone Jack | |
| Operating Temperature | -20℃~+60℃ | |
| Width | 8.4mm |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 12V | |
| Color | Black | |
| Body Height | 5mm | |
| Contact Plating | Tin | |
| Length | 13mm | |
| Current Rating | 1A |
Help & FeedbackShow similar products (0) >
C4992646 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

