CUI SJ1-3534N
| Manufacturer | |
| MPN | SJ1-3534N |
| LCSC Part # | C4992549 |
| Packaging | - |
| Customer # | |
| Key Attributes | -25℃~+85℃ 12V Tin 1A Audio Connectors RoHS |
| Datasheet | CUI SJ1-3534N |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | CUI | |
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating (Max) | 12V | |
| Contact Plating | Tin | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | CUI | |
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 12V | |
| Contact Plating | Tin | |
| Current Rating | 1A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Audio Jack
Features
AI Translation
- Low-profile design
- Switch options include:
- No switch
- Tip switch
- Tip and ring switch
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8244 | $ 0.82 |
| 200+ | $ 0.3198 | $ 63.96 |
| 500+ | $ 0.3092 | $ 154.60 |
| 1,000+ | $ 0.3031 | $ 303.10 |
Standard Packaging200/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | CUI | |
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating (Max) | 12V | |
| Contact Plating | Tin | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | CUI | |
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 12V | |
| Contact Plating | Tin | |
| Current Rating | 1A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Audio Jack
Features
AI Translation
- Low-profile design
- Switch options include:
- No switch
- Tip switch
- Tip and ring switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

