CUI Inc. SJ1-3533N
| Manufacturer | |
| MPN | SJ1-3533N |
| LCSC Part # | C4992360 |
| Packaging | Through Hole,8x14mm |
| Customer # | |
| Key Attributes | 1A 12V |
| Datasheet | CUI Inc. SJ1-3533N |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | CUI Inc. | |
| Packaging | Through Hole,8x14mm | |
| Mounting Type | Right-Angle | |
| Connector Type | 3.5mm Headphone Jack | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 8mm | |
| Voltage Rating (Max) | 12V | |
| Color | Black | |
| Body Height | 12.5mm | |
| Contact Plating | Tin | |
| Length | 18mm | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | CUI Inc. | |
| Packaging | Through Hole,8x14mm | |
| Mounting Type | Right-Angle | |
| Connector Type | 3.5mm Headphone Jack | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 8mm |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 12V | |
| Color | Black | |
| Body Height | 12.5mm | |
| Contact Plating | Tin | |
| Length | 18mm | |
| Current Rating | 1A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Audio Jack
Features
AI Translation
- Low-profile design
- Switch options include:
- No switch
- Tip switch
- Tip and ring switch
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | CUI Inc. | |
| Packaging | Through Hole,8x14mm | |
| Mounting Type | Right-Angle | |
| Connector Type | 3.5mm Headphone Jack | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 8mm | |
| Voltage Rating (Max) | 12V | |
| Color | Black | |
| Body Height | 12.5mm | |
| Contact Plating | Tin | |
| Length | 18mm | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | CUI Inc. | |
| Packaging | Through Hole,8x14mm | |
| Mounting Type | Right-Angle | |
| Connector Type | 3.5mm Headphone Jack | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 8mm |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 12V | |
| Color | Black | |
| Body Height | 12.5mm | |
| Contact Plating | Tin | |
| Length | 18mm | |
| Current Rating | 1A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Audio Jack
Features
AI Translation
- Low-profile design
- Switch options include:
- No switch
- Tip switch
- Tip and ring switch
C4992360 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



