TI RURP3015
| Manufacturer | |
| MPN | RURP3015 |
| LCSC Part # | C4990351 |
| Packaging | TO-220AC |
| Customer # | |
| Key Attributes | 50ns 150V 1V@30A 30A TO-220AC Single Diodes |
| Datasheet | TI RURP3015 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TI | |
| Packaging | TO-220AC | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 1V@30A | |
| Reverse Leakage Current (Ir) | 500uA@150V | |
| Current - Rectified | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TI | |
| Packaging | TO-220AC | |
| Reverse Recovery Time (trr) | 50ns |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 1V@30A | |
| Reverse Leakage Current (Ir) | 500uA@150V | |
| Current - Rectified | 30A |
Introduction
RURP3010, RURP3015, and RURP3020 are ultrafast recovery diodes with soft recovery characteristics (reverse recovery time less than 45 nanoseconds). These devices are manufactured using planar construction, silicon nitride passivation, ion implantation, and epitaxial processes, featuring low forward voltage drop. They are designed for use as energy steering/clamping diodes and rectifiers in switching power supplies and other power switching applications. Their low stored charge and ultrafast recovery time with soft recovery characteristics minimize ringing and electrical noise in many power switching circuits, thereby reducing power dissipation in switching transistors.
Features
- Ultrafast recovery with soft recovery characteristics (reverse recovery time < 45ns)
- Maximum junction temperature rating of +175°C
- Reverse voltage up to 200V
- Avalanche energy rated
Applications
- Switching power supplies
- Power switching circuits
- General purpose
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TI | |
| Packaging | TO-220AC | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 1V@30A | |
| Reverse Leakage Current (Ir) | 500uA@150V | |
| Current - Rectified | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TI | |
| Packaging | TO-220AC | |
| Reverse Recovery Time (trr) | 50ns |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 1V@30A | |
| Reverse Leakage Current (Ir) | 500uA@150V | |
| Current - Rectified | 30A |
Introduction
RURP3010, RURP3015, and RURP3020 are ultrafast recovery diodes with soft recovery characteristics (reverse recovery time less than 45 nanoseconds). These devices are manufactured using planar construction, silicon nitride passivation, ion implantation, and epitaxial processes, featuring low forward voltage drop. They are designed for use as energy steering/clamping diodes and rectifiers in switching power supplies and other power switching applications. Their low stored charge and ultrafast recovery time with soft recovery characteristics minimize ringing and electrical noise in many power switching circuits, thereby reducing power dissipation in switching transistors.
Features
- Ultrafast recovery with soft recovery characteristics (reverse recovery time < 45ns)
- Maximum junction temperature rating of +175°C
- Reverse voltage up to 200V
- Avalanche energy rated
Applications
- Switching power supplies
- Power switching circuits
- General purpose
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

