onsemi RHRD660S9A-S2515P
| Manufacturer | |
| MPN | RHRD660S9A-S2515P |
| LCSC Part # | C4990183 |
| Packaging | TO-252AA |
| Customer # | |
| Key Attributes | 35ns 600V 2.1V@6A 6A TO-252AA Single Diodes |
| Datasheet | onsemi RHRD660S9A-S2515P |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | TO-252AA | |
| Reverse Recovery Time (trr) | 35ns | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Voltage - Forward(Vf@If) | 2.1V@6A | |
| Reverse Leakage Current (Ir) | 100uA@600V | |
| Current - Rectified | 6A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | TO-252AA | |
| Reverse Recovery Time (trr) | 35ns |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Voltage - Forward(Vf@If) | 2.1V@6A | |
| Reverse Leakage Current (Ir) | 100uA@600V | |
| Current - Rectified | 6A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | TO-252AA | |
| Reverse Recovery Time (trr) | 35ns | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Voltage - Forward(Vf@If) | 2.1V@6A | |
| Reverse Leakage Current (Ir) | 100uA@600V | |
| Current - Rectified | 6A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | TO-252AA | |
| Reverse Recovery Time (trr) | 35ns |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Voltage - Forward(Vf@If) | 2.1V@6A | |
| Reverse Leakage Current (Ir) | 100uA@600V | |
| Current - Rectified | 6A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

