Anatech Electronics Inc. AM905B1549
| Manufacturer | |
| MPN | AM905B1549 |
| LCSC Part # | C4990096 |
| Packaging | SMD-8P,14x13mm |
| Customer # | |
| Key Attributes | 1.5dB 850MHz~960MHz SMD-8P,14x13mm Ceramic Filters RoHS |
| Datasheet | Anatech Electronics Inc. AM905B1549 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | SMD-8P,14x13mm | |
| Insertion Loss | 1.5dB | |
| Frequency - Center | 905MHz | |
| Cut-Off Frequency | - | |
| Bandwidth | 850MHz~960MHz | |
| Attenuation | 30dB | |
| Filter Type | - | |
| Impedance | 50Ω | |
| Operating Temperature | -40℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | SMD-8P,14x13mm | |
| Insertion Loss | 1.5dB | |
| Frequency - Center | 905MHz | |
| Cut-Off Frequency | - |
| Type | Description | |
|---|---|---|
| Bandwidth | 850MHz~960MHz | |
| Attenuation | 30dB | |
| Filter Type | - | |
| Impedance | 50Ω | |
| Operating Temperature | -40℃~+70℃ |
Introduction
Center frequency 905 MHz, -1 dB bandwidth 110 MHz, passband 850 - 960 MHz, VSWR 1.5:1, insertion loss (F0) max 1.5 dB, ripple max 1.0 dB, input/output impedance 50 ohms, rejection at 500 MHz min 30 dB, rejection at 1040 MHz - 2000 MHz min 20 dB, power handling 20 dBm. SMT mounting, dimensions 14×13×4.5 mm. Operating temperature range -40℃ to +70℃, storage temperature range -55℃ to +85℃. RoHS compliant.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | SMD-8P,14x13mm | |
| Insertion Loss | 1.5dB | |
| Frequency - Center | 905MHz | |
| Cut-Off Frequency | - | |
| Bandwidth | 850MHz~960MHz | |
| Attenuation | 30dB | |
| Filter Type | - | |
| Impedance | 50Ω | |
| Operating Temperature | -40℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | SMD-8P,14x13mm | |
| Insertion Loss | 1.5dB | |
| Frequency - Center | 905MHz | |
| Cut-Off Frequency | - |
| Type | Description | |
|---|---|---|
| Bandwidth | 850MHz~960MHz | |
| Attenuation | 30dB | |
| Filter Type | - | |
| Impedance | 50Ω | |
| Operating Temperature | -40℃~+70℃ |
Introduction
Center frequency 905 MHz, -1 dB bandwidth 110 MHz, passband 850 - 960 MHz, VSWR 1.5:1, insertion loss (F0) max 1.5 dB, ripple max 1.0 dB, input/output impedance 50 ohms, rejection at 500 MHz min 30 dB, rejection at 1040 MHz - 2000 MHz min 20 dB, power handling 20 dBm. SMT mounting, dimensions 14×13×4.5 mm. Operating temperature range -40℃ to +70℃, storage temperature range -55℃ to +85℃. RoHS compliant.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

