Anatech Electronics Inc. AM4650B1212
| Manufacturer | |
| MPN | AM4650B1212 |
| LCSC Part # | C4990081 |
| Packaging | SMD-10(3x3) |
| Customer # | |
| Key Attributes | SMD-10(3x3) Ceramic Filters RoHS |
| Datasheet | Anatech Electronics Inc. AM4650B1212 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | SMD-10(3x3) | |
| Frequency - Center | 4.65GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | SMD-10(3x3) |
| Type | Description | |
|---|---|---|
| Frequency - Center | 4.65GHz | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Center Frequency: 4650 MHz
- Bandwidth: 500 MHz
- Input/Output Impedance: 50 Ohms
- Passband: 4400 - 4900 MHz
- Passband Insertion Loss: 2.0 dB max
- Passband Ripple: 1.0 dB max
- Passband Return Loss: 14 dB min
- Rejection: 55 dB min at 3650 MHz
- Rejection 2: 20 dB min at 5650 MHz
- Power Handling: 1 W
- Mounting: SMT
- Dimensions: 0.900 x 0.500 x 0.190 inches
- Operating Temperature: -40°C to +85°C
- Storage Temperature: -50°C to +90°C
- RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | SMD-10(3x3) | |
| Frequency - Center | 4.65GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | SMD-10(3x3) |
| Type | Description | |
|---|---|---|
| Frequency - Center | 4.65GHz | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Center Frequency: 4650 MHz
- Bandwidth: 500 MHz
- Input/Output Impedance: 50 Ohms
- Passband: 4400 - 4900 MHz
- Passband Insertion Loss: 2.0 dB max
- Passband Ripple: 1.0 dB max
- Passband Return Loss: 14 dB min
- Rejection: 55 dB min at 3650 MHz
- Rejection 2: 20 dB min at 5650 MHz
- Power Handling: 1 W
- Mounting: SMT
- Dimensions: 0.900 x 0.500 x 0.190 inches
- Operating Temperature: -40°C to +85°C
- Storage Temperature: -50°C to +90°C
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

