LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Anatech Electronics Inc. AM2498B1248

Manufacturer
MPN
AM2498B1248
LCSC Part #
C4989971
Packaging
SMD-13P,11.5x10mm
Customer #
Key Attributes
2.5dB 2443.5MHz~2553.5MHz SMD-13P,11.5x10mm Ceramic Filters RoHS
DatasheetAnatech Electronics Inc. AM2498B1248
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ceramic Filters
ManufacturerAnatech Electronics Inc.
PackagingSMD-13P,11.5x10mm
Insertion Loss2.5dB
Frequency - Center2.4985GHz
Cut-Off Frequency-
Bandwidth2443.5MHz~2553.5MHz
Attenuation15dB
Filter Type-
Impedance50Ω
Operating Temperature-30℃~+85℃

Features

AI Translation
  • Center Frequency: 2498.5 MHz
  • Bandwidth: 110 MHz typical
  • Passband: 2443.5 - 2553.5 MHz
  • Passband Insertion Loss: 2.5 dB typical
  • VSWR: 1.8 dB typical
  • Passband Ripple: 1.0 dB max
  • Rejection: 15 dB min at Fo ± 100 MHz
  • Impedance: 50 Ohms input/output
  • Power Handling: 3 W
  • Group Delay Variation: 2 nsec
  • Mounting: SMT
  • Dimensions: 11.5×10×5 mm
  • Operating Temperature: -30°C ~ 85°C
  • Storage Temperature: -50°C ~ +90°C
  • Shock: 10 G, 11 ms
  • Vibration: 10 G, 5 ~ 100 Hz
  • RoHS compliant