Anatech Electronics Inc. AM2190B1182
| Manufacturer | |
| MPN | AM2190B1182 |
| LCSC Part # | C4989945 |
| Packaging | SMD-10(3x3) |
| Customer # | |
| Key Attributes | 1.8dB 2170MHz~2210MHz SMD-10(3x3) Ceramic Filters RoHS |
| Datasheet | Anatech Electronics Inc. AM2190B1182 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | SMD-10(3x3) | |
| Insertion Loss | 1.8dB | |
| Frequency - Center | 2.19GHz | |
| Cut-Off Frequency | - | |
| Bandwidth | 2170MHz~2210MHz | |
| Attenuation | 60dB | |
| Filter Type | - | |
| Impedance | 50Ω | |
| Operating Temperature | -30℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | SMD-10(3x3) | |
| Insertion Loss | 1.8dB | |
| Frequency - Center | 2.19GHz | |
| Cut-Off Frequency | - |
| Type | Description | |
|---|---|---|
| Bandwidth | 2170MHz~2210MHz | |
| Attenuation | 60dB | |
| Filter Type | - | |
| Impedance | 50Ω | |
| Operating Temperature | -30℃~+70℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | SMD-10(3x3) | |
| Insertion Loss | 1.8dB | |
| Frequency - Center | 2.19GHz | |
| Cut-Off Frequency | - | |
| Bandwidth | 2170MHz~2210MHz | |
| Attenuation | 60dB | |
| Filter Type | - | |
| Impedance | 50Ω | |
| Operating Temperature | -30℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | SMD-10(3x3) | |
| Insertion Loss | 1.8dB | |
| Frequency - Center | 2.19GHz | |
| Cut-Off Frequency | - |
| Type | Description | |
|---|---|---|
| Bandwidth | 2170MHz~2210MHz | |
| Attenuation | 60dB | |
| Filter Type | - | |
| Impedance | 50Ω | |
| Operating Temperature | -30℃~+70℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

