Anatech Electronics Inc. AM1117B1473
| Manufacturer | |
| MPN | AM1117B1473 |
| LCSC Part # | C4989847 |
| Packaging | SMD-10(3x3) |
| Customer # | |
| Key Attributes | 2dB 982MHz~1252MHz SMD-10(3x3) Ceramic Filters RoHS |
| Datasheet | Anatech Electronics Inc. AM1117B1473 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | SMD-10(3x3) | |
| Insertion Loss | 2dB | |
| Frequency - Center | 1.117GHz | |
| Cut-Off Frequency | - | |
| Bandwidth | 982MHz~1252MHz | |
| Attenuation | 55dB | |
| Filter Type | - | |
| Impedance | 50Ω | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | SMD-10(3x3) | |
| Insertion Loss | 2dB | |
| Frequency - Center | 1.117GHz | |
| Cut-Off Frequency | - |
| Type | Description | |
|---|---|---|
| Bandwidth | 982MHz~1252MHz | |
| Attenuation | 55dB | |
| Filter Type | - | |
| Impedance | 50Ω | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Center Frequency: 1117 MHz
- Bandwidth: 270 MHz min
- VSWR: 1.7:1
- Input/Output Impedance: 50 Ohm
- Passband: 982 - 1252 MHz
- Passband Insertion Loss: 2.0 dB max
- Passband Ripple: 1.0 dB max
- Rejection: 55 dB min at 800 MHz
- Rejection 2: 55 dB min at 1375 MHz
- Power Handling: 1 W max
- Mounting Style: SMT
- Dimensions: 34×14×5 mm
- Operating Temperature: -40°C ~ 85°C
- Storage Temperature: -50°C ~ +90°C
- RoHS Compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | SMD-10(3x3) | |
| Insertion Loss | 2dB | |
| Frequency - Center | 1.117GHz | |
| Cut-Off Frequency | - | |
| Bandwidth | 982MHz~1252MHz | |
| Attenuation | 55dB | |
| Filter Type | - | |
| Impedance | 50Ω | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | SMD-10(3x3) | |
| Insertion Loss | 2dB | |
| Frequency - Center | 1.117GHz | |
| Cut-Off Frequency | - |
| Type | Description | |
|---|---|---|
| Bandwidth | 982MHz~1252MHz | |
| Attenuation | 55dB | |
| Filter Type | - | |
| Impedance | 50Ω | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Center Frequency: 1117 MHz
- Bandwidth: 270 MHz min
- VSWR: 1.7:1
- Input/Output Impedance: 50 Ohm
- Passband: 982 - 1252 MHz
- Passband Insertion Loss: 2.0 dB max
- Passband Ripple: 1.0 dB max
- Rejection: 55 dB min at 800 MHz
- Rejection 2: 55 dB min at 1375 MHz
- Power Handling: 1 W max
- Mounting Style: SMT
- Dimensions: 34×14×5 mm
- Operating Temperature: -40°C ~ 85°C
- Storage Temperature: -50°C ~ +90°C
- RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

