LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Anatech Electronics Inc. AM4180B1067

Manufacturer
MPN
AM4180B1067
LCSC Part #
C4989811
Packaging
SMD-16P,26.4x14mm
Customer #
Key Attributes
3dB 4160MHz~4200MHz SMD-16P,26.4x14mm Ceramic Filters RoHS
DatasheetAnatech Electronics Inc. AM4180B1067
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ceramic Filters
ManufacturerAnatech Electronics Inc.
PackagingSMD-16P,26.4x14mm
Insertion Loss3dB
Frequency - Center4.18GHz
Cut-Off Frequency-
Bandwidth4160MHz~4200MHz
Attenuation50dB
Filter Type-
Impedance50Ω
Operating Temperature-40℃~+85℃

Features

AI Translation
  • Center Frequency: 4180 MHz
  • Bandwidth: 40 MHz
  • Passband: 4160 - 4200 MHz
  • Passband Insertion Loss: 3.0 dB max
  • Return Loss: 15 dB min
  • Passband Ripple: 1.0 dB max
  • Rejection: 50 dB min at 3890 MHz
  • Power Handling: 3 Watts max
  • Input/Output Impedance: 50 Ohms
  • Mounting: SMT
  • Dimensions: 26.4×14×4.65 mm
  • Operating Temperature: -40°C ~ +85°C
  • Storage Temperature: -50°C ~ +90°C
  • RoHS compliant