Mini-Circuits HFCN-2700A+
| Manufacturer | |
| MPN | HFCN-2700A+ |
| LCSC Part # | C4989793 |
| Packaging | SMD-6P,3.2x1.6mm |
| Customer # | |
| Key Attributes | CERAMIC High Pass Filter 50Ω 2900 to 8700MHz |
| Datasheet | Mini-Circuits HFCN-2700A+ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-6P,3.2x1.6mm | |
| Insertion Loss | 1.5dB | |
| Frequency - Center | 5.8GHz | |
| Cut-Off Frequency | 2.7GHz | |
| Bandwidth | 2900MHz~8700MHz | |
| Attenuation | 60.06dB | |
| Filter Type | - | |
| Impedance | 50Ω | |
| Operating Temperature | -55℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-6P,3.2x1.6mm | |
| Insertion Loss | 1.5dB | |
| Frequency - Center | 5.8GHz | |
| Cut-Off Frequency | 2.7GHz |
| Type | Description | |
|---|---|---|
| Bandwidth | 2900MHz~8700MHz | |
| Attenuation | 60.06dB | |
| Filter Type | - | |
| Impedance | 50Ω | |
| Operating Temperature | -55℃~+100℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Small size
- 5 sections
- Temperature stable
- Excellent power handling, 7W
- Hermetically sealed
- LTCC construction
- Low cost
- Protected by US Patent 7,760,485
Applications
AI Translation
- Sub-harmonic rejection
- Transmitters/receivers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-6P,3.2x1.6mm | |
| Insertion Loss | 1.5dB | |
| Frequency - Center | 5.8GHz | |
| Cut-Off Frequency | 2.7GHz | |
| Bandwidth | 2900MHz~8700MHz | |
| Attenuation | 60.06dB | |
| Filter Type | - | |
| Impedance | 50Ω | |
| Operating Temperature | -55℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-6P,3.2x1.6mm | |
| Insertion Loss | 1.5dB | |
| Frequency - Center | 5.8GHz | |
| Cut-Off Frequency | 2.7GHz |
| Type | Description | |
|---|---|---|
| Bandwidth | 2900MHz~8700MHz | |
| Attenuation | 60.06dB | |
| Filter Type | - | |
| Impedance | 50Ω | |
| Operating Temperature | -55℃~+100℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Small size
- 5 sections
- Temperature stable
- Excellent power handling, 7W
- Hermetically sealed
- LTCC construction
- Low cost
- Protected by US Patent 7,760,485
Applications
AI Translation
- Sub-harmonic rejection
- Transmitters/receivers
C4989793 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



