Mini-Circuits LFCN-3800D+
| Manufacturer | |
| MPN | LFCN-3800D+ |
| LCSC Part # | C4989785 |
| Packaging | SMD3216-4P |
| Customer # | |
| Key Attributes | 50Ω DC to 3900MHz ceramic low-pass filter |
| Datasheet | Mini-Circuits LFCN-3800D+ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD3216-4P | |
| Insertion Loss | 1.5dB | |
| Frequency - Center | 4.85GHz | |
| Cut-Off Frequency | 4.85GHz | |
| Bandwidth | 0MHz~3900MHz | |
| Attenuation | 20dB | |
| Filter Type | Low-pass Filter | |
| Impedance | 50Ω | |
| Operating Temperature | -55℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD3216-4P | |
| Insertion Loss | 1.5dB | |
| Frequency - Center | 4.85GHz | |
| Cut-Off Frequency | 4.85GHz |
| Type | Description | |
|---|---|---|
| Bandwidth | 0MHz~3900MHz | |
| Attenuation | 20dB | |
| Filter Type | Low-pass Filter | |
| Impedance | 50Ω | |
| Operating Temperature | -55℃~+100℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Excellent power handling, 8W
- Small size 7 sections
- Temperature stable LTCC construction
- Protected by U.S Patent 6,943,646
Applications
AI Translation
- Harmonic rejection
- VHF/UHF transmitters/receivers
- Lab use
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD3216-4P | |
| Insertion Loss | 1.5dB | |
| Frequency - Center | 4.85GHz | |
| Cut-Off Frequency | 4.85GHz | |
| Bandwidth | 0MHz~3900MHz | |
| Attenuation | 20dB | |
| Filter Type | Low-pass Filter | |
| Impedance | 50Ω | |
| Operating Temperature | -55℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD3216-4P | |
| Insertion Loss | 1.5dB | |
| Frequency - Center | 4.85GHz | |
| Cut-Off Frequency | 4.85GHz |
| Type | Description | |
|---|---|---|
| Bandwidth | 0MHz~3900MHz | |
| Attenuation | 20dB | |
| Filter Type | Low-pass Filter | |
| Impedance | 50Ω | |
| Operating Temperature | -55℃~+100℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Excellent power handling, 8W
- Small size 7 sections
- Temperature stable LTCC construction
- Protected by U.S Patent 6,943,646
Applications
AI Translation
- Harmonic rejection
- VHF/UHF transmitters/receivers
- Lab use
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



