LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Anatech Electronics Inc. AM3100B1735

Manufacturer
MPN
AM3100B1735
LCSC Part #
C4989752
Packaging
SMD-12P,18.3x14mm
Customer #
Key Attributes
2.5dB 3000MHz~3200MHz SMD-12P,18.3x14mm Ceramic Filters RoHS
DatasheetAnatech Electronics Inc. AM3100B1735
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ceramic Filters
ManufacturerAnatech Electronics Inc.
PackagingSMD-12P,18.3x14mm
Insertion Loss2.5dB
Frequency - Center3.1GHz
Cut-Off Frequency-
Bandwidth3000MHz~3200MHz
Attenuation-
Filter Type-
Impedance50Ω
Operating Temperature-55℃~+85℃

Features

AI Translation
  • Center Frequency: 3100 MHz
  • Bandwidth: Fc ± 100 MHz
  • Passband: 3000 - 3200 MHz
  • Insertion Loss: 2.5 dB max
  • Ripple: 1.0 dB max
  • Rejection: 60 dBc min at 2500 MHz
  • Rejection: 60 dBc min at 3700 MHz
  • VSWR: 1.5:1
  • Impedance: 50 Ω
  • Power Handling: 3 W
  • Dimensional Tolerance: As shown (±0.3 mm)
  • Connector Type: SMD
  • Mounting: Surface Mount
  • Dimensions: 18.29×13.97×4.83 mm
  • Operating Temperature: -55°C ~ +85°C
  • Storage Temperature: -50°C ~ +90°C