LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Anatech Electronics Inc. AM1090B1477

Manufacturer
MPN
AM1090B1477
LCSC Part #
C4989561
Packaging
SMD-20P,40.6x20.3mm
Customer #
Key Attributes
6dB 1085MHz~1095MHz SMD-20P,40.6x20.3mm Ceramic Filters RoHS
DatasheetAnatech Electronics Inc. AM1090B1477
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ceramic Filters
ManufacturerAnatech Electronics Inc.
PackagingSMD-20P,40.6x20.3mm
Insertion Loss6dB
Frequency - Center1.09GHz
Cut-Off Frequency-
Bandwidth1085MHz~1095MHz
Attenuation55dB
Filter Type-
Impedance50Ω
Operating Temperature-20℃~+85℃

Features

AI Translation
  • Center Frequency: 1090 MHz
  • Bandwidth: 10 MHz
  • VSWR: 1.8:1 max
  • Input/Output Impedance: 50 Ohms
  • Passband: 1085 - 1095 MHz
  • Passband Insertion Loss: 6.0 dB max
  • Passband Ripple: 0.7 dB max
  • Rejection 1: 55 dB min at 1065 MHz
  • Rejection 2: 48 dB min at 1113 MHz
  • Power Handling: 3 W
  • Mounting: SMT
  • Dimensions: 1.6" × 0.800" × 0.400"
  • Operating Temperature: -20°C ~ 85°C
  • Storage Temperature: -50°C ~ +90°C
  • RoHS Compliant
  • Tolerance: ±0.01" [±0.3mm]
  • Angle: ±1°