Mini-Circuits HFCN-1150+
| Manufacturer | |
| MPN | HFCN-1150+ |
| LCSC Part # | C4989558 |
| Packaging | SMD3216-4P |
| Customer # | |
| Key Attributes | CERAMIC High Pass Filter, 50Ω, 1220 to 4500MHz |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD3216-4P | |
| Insertion Loss | 0.72dB | |
| Frequency - Center | 2.86GHz | |
| Cut-Off Frequency | 1.15GHz | |
| Bandwidth | 1320MHz~3700MHz | |
| Attenuation | 20dB | |
| Filter Type | High-pass Filter | |
| Impedance | 50Ω | |
| Operating Temperature | -55℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HFCN - 1150+ LTCC High Pass Filter is constructed with 12 layers in order to achieve a miniature size and high repeatability of performance. Wrap - around terminations minimize variations in performance due to parasitics. Covering 1220 - 4500 MHz, these units offer low insertion loss and good rejection.
Features
AI Translation
- Small Size (3.20mm x 1.6 mm)
- Rejection peaks at harmonic frequencies
- Wrap around termination
- LTCC construction
Applications
AI Translation
- Sub - harmonic rejection
- Transmitters/receivers
- Lab use
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2305 | $ 2.23 |
| 10+ | $ 2.1785 | $ 21.79 |
| 30+ | $ 2.1438 | $ 64.31 |
| 100+ | $ 2.1091 | $ 210.91 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD3216-4P | |
| Insertion Loss | 0.72dB | |
| Frequency - Center | 2.86GHz | |
| Cut-Off Frequency | 1.15GHz | |
| Bandwidth | 1320MHz~3700MHz | |
| Attenuation | 20dB | |
| Filter Type | High-pass Filter | |
| Impedance | 50Ω | |
| Operating Temperature | -55℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HFCN - 1150+ LTCC High Pass Filter is constructed with 12 layers in order to achieve a miniature size and high repeatability of performance. Wrap - around terminations minimize variations in performance due to parasitics. Covering 1220 - 4500 MHz, these units offer low insertion loss and good rejection.
Features
AI Translation
- Small Size (3.20mm x 1.6 mm)
- Rejection peaks at harmonic frequencies
- Wrap around termination
- LTCC construction
Applications
AI Translation
- Sub - harmonic rejection
- Transmitters/receivers
- Lab use
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



