TI SN74ABT573N
| Manufacturer | |
| MPN | SN74ABT573N |
| LCSC Part # | C4989484 |
| Packaging | DIP-20 |
| Customer # | |
| Key Attributes | D Latch 4.5V~5.5V 8 5.9ns DIP-20 Latches |
| Datasheet | TI SN74ABT573N |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | DIP-20 | |
| Quiescent Current | 250uA | |
| Series | 74ABT | |
| Logic Type | D Latch | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 64mA | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Setup Time | 1.9ns | |
| Number of Gates | 8 | |
| Hold Time | 1ns | |
| Propagation Delay | 5.9ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | DIP-20 | |
| Quiescent Current | 250uA | |
| Series | 74ABT | |
| Logic Type | D Latch | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 64mA | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Setup Time | 1.9ns | |
| Number of Gates | 8 | |
| Hold Time | 1ns | |
| Propagation Delay | 5.9ns |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Implements buffer registers
- Implements I/O ports
- Implements bidirectional bus drivers
- Used as working registers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | DIP-20 | |
| Quiescent Current | 250uA | |
| Series | 74ABT | |
| Logic Type | D Latch | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 64mA | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Setup Time | 1.9ns | |
| Number of Gates | 8 | |
| Hold Time | 1ns | |
| Propagation Delay | 5.9ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | DIP-20 | |
| Quiescent Current | 250uA | |
| Series | 74ABT | |
| Logic Type | D Latch | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 64mA | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Setup Time | 1.9ns | |
| Number of Gates | 8 | |
| Hold Time | 1ns | |
| Propagation Delay | 5.9ns |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Implements buffer registers
- Implements I/O ports
- Implements bidirectional bus drivers
- Used as working registers
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

