TI CD74FCT373ATQM
| Manufacturer | |
| MPN | CD74FCT373ATQM |
| LCSC Part # | C4988946 |
| Packaging | QSOP-20 |
| Customer # | |
| Key Attributes | D Latch 4.75V~5.25V 8 5.2ns QSOP-20 Latches |
| Datasheet | TI CD74FCT373ATQM |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | QSOP-20 | |
| Series | 74FCT | |
| Quiescent Current | 0.1uA | |
| Logic Type | D Latch | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output Low(IOL) | 64mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 15mA | |
| Number of Gates | 8 | |
| Setup Time | 2ns | |
| Hold Time | 1.5ns | |
| Propagation Delay | 5.2ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | QSOP-20 | |
| Series | 74FCT | |
| Quiescent Current | 0.1uA | |
| Logic Type | D Latch | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output Low(IOL) | 64mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 15mA | |
| Number of Gates | 8 | |
| Setup Time | 2ns | |
| Hold Time | 1.5ns | |
| Propagation Delay | 5.2ns |
Introduction
These devices are 8-bit-wide octal transparent latches designed with three-state outputs for bus-oriented applications. When the Latch Enable (LE) is HIGH, the flip-flops are transparent to the data. When LE is LOW, data meeting the setup time is latched. When OE is HIGH, the bus outputs are in a high-impedance state. CD74FCT2XXX devices incorporate a 25Ω series resistor at all outputs to reduce reflection-induced noise, eliminating the need for external termination resistors.
Features
- Advanced 0.8-micron CMOS technology
- Pin-compatible with bipolar FAST™ series, with higher speed and lower power consumption
- 25Ω series resistors on all outputs (CD74FCT2373T and CD74FCT2573T only)
- TTL input and output levels
- Low ground bounce output
- Ultra-low quiescent power consumption
- Hysteresis on all inputs
Applications
- Bus-oriented applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | QSOP-20 | |
| Series | 74FCT | |
| Quiescent Current | 0.1uA | |
| Logic Type | D Latch | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output Low(IOL) | 64mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 15mA | |
| Number of Gates | 8 | |
| Setup Time | 2ns | |
| Hold Time | 1.5ns | |
| Propagation Delay | 5.2ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | QSOP-20 | |
| Series | 74FCT | |
| Quiescent Current | 0.1uA | |
| Logic Type | D Latch | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output Low(IOL) | 64mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 15mA | |
| Number of Gates | 8 | |
| Setup Time | 2ns | |
| Hold Time | 1.5ns | |
| Propagation Delay | 5.2ns |
Introduction
These devices are 8-bit-wide octal transparent latches designed with three-state outputs for bus-oriented applications. When the Latch Enable (LE) is HIGH, the flip-flops are transparent to the data. When LE is LOW, data meeting the setup time is latched. When OE is HIGH, the bus outputs are in a high-impedance state. CD74FCT2XXX devices incorporate a 25Ω series resistor at all outputs to reduce reflection-induced noise, eliminating the need for external termination resistors.
Features
- Advanced 0.8-micron CMOS technology
- Pin-compatible with bipolar FAST™ series, with higher speed and lower power consumption
- 25Ω series resistors on all outputs (CD74FCT2373T and CD74FCT2573T only)
- TTL input and output levels
- Low ground bounce output
- Ultra-low quiescent power consumption
- Hysteresis on all inputs
Applications
- Bus-oriented applications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

