VISHAY M39003/01-3160H
| Manufacturer | |
| MPN | M39003/01-3160H |
| LCSC Part # | C4988528 |
| Packaging | Through Hole,D3.4xL7.3mm |
| Customer # | |
| Key Attributes | 39nF ±10% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm |
| Datasheet | VISHAY M39003/01-3160H |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 39nF | |
| Voltage Rating | 100V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 72.4176 | $ 72.42 |
| 200+ | $ 28.0255 | $ 5605.10 |
| 500+ | $ 27.0405 | $ 13520.25 |
| 1,000+ | $ 26.5541 | $ 26554.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 39nF | |
| Voltage Rating | 100V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/01-2440H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 31.5609 | ||
| M39003/01-2440 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 31.5609 | ||
| M39003/01-2680/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 37.8598 | ||
| M39003/01-2680H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 36.1327 | ||
| M39003/01-2920 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 53.4442 | ||
| M39003/01-8333/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 234.2324 | ||
| M39003/01-8333H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 226.0396 | ||
| M39003/01-8333 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 234.1429 | ||
| M39003/01-7333 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 142.5302 | ||
| M39003/01-7333H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 142.5302 |

