VISHAY T95R336M035HSAL
| Manufacturer | |
| MPN | T95R336M035HSAL |
| LCSC Part # | C4988273 |
| Packaging | 2824 |
| Customer # | |
| Key Attributes | 33uF ±20% 35V Tantalum Capacitors 2824 |
| Datasheet | VISHAY T95R336M035HSAL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 33uF | |
| Voltage Rating | 35V | |
| Equivalent Series Resistance(ESR) | 200mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 33uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Equivalent Series Resistance(ESR) | 200mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.2993 | $ 8.30 |
| 300+ | $ 3.2125 | $ 963.75 |
| 600+ | $ 3.0988 | $ 1859.28 |
| 900+ | $ 3.0428 | $ 2738.52 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 33uF | |
| Voltage Rating | 35V | |
| Equivalent Series Resistance(ESR) | 200mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 33uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Equivalent Series Resistance(ESR) | 200mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 594D336X0035R2T | VISHAY | 2824 | 0 | $ 4.6532 | ||
| T95R336M035EZSL | VISHAY | 2824 | 0 | $ 5.5781 | ||
| T95R336M035HZAL | VISHAY | 2824 | 0 | $ 6.6521 | ||
| T95R336M035CSSL | VISHAY | 2824 | 0 | $ 6.4749 | ||
| T95R336M035LZAL | VISHAY | 2824 | 0 | $ 6.2557 | ||
| T95R336M035LSAL | VISHAY | 2824 | 0 | $ 8.903 | ||
| T95R336M035EZAL | VISHAY | 2824 | 0 | $ 5.6738 | ||
| T95R336M035LSSL | VISHAY | 2824 | 0 | $ 6.9981 | ||
| T95R336M035CZSL | VISHAY | 2824 | 0 | $ 4.6968 | ||
| T95R336M035ESAL | VISHAY | 2824 | 0 | $ 8.4426 | ||
| T95R336M035CSAL | VISHAY | 2824 | 0 | $ 7.3562 | ||
| 594D336X0035R8T | VISHAY | 2824 | 0 | $ 5.4006 | ||
| T95R336M035HZSL | VISHAY | 2824 | 0 | $ 5.2975 | ||
| T95R336M035HSSL | VISHAY | 2824 | 0 | $ 7.3038 | ||
| T95R336M035ESSL | VISHAY | 2824 | 0 | $ 7.0977 | ||
| T95R336M035LZSL | VISHAY | 2824 | 0 | $ 6.3098 | ||
| T95R336M035CZAL | VISHAY | 2824 | 0 | $ 9.0055 |

