LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D564X9025UE3 product image
Images for reference only

VISHAY 173D564X9025UE3

Manufacturer
MPN
173D564X9025UE3
LCSC Part #
C4988237
Packaging
Through Hole,D2.4xL6.6mm
Customer #
Key Attributes
560nF ±10% 25V Tantalum Capacitors Through Hole,D2.4xL6.6mm
DatasheetVISHAY 173D564X9025UE3
RoHS Compliance1 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6501$ 0.65
200+$ 0.2516$ 50.32
500+$ 0.2425$ 121.25
1,000+$ 0.2395$ 239.50
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.6mm
Capacitance560nF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
173D564X9025UWE3VISHAYThrough Hole,D2.4xL6.6mm0$ 0.5464
173D564X9025UWVISHAYThrough Hole,D2.4xL6.6mm0$ 0.5464
173D564X9025UVISHAYThrough Hole,D2.4xL6.6mm0$ 0.6501
173D564X9050VWE3VISHAYThrough Hole,D2.8xL7.4mm0$ 0.7579
173D564X9035VWE3VISHAYThrough Hole,D2.8xL7.4mm0$ 0.5943