VISHAY M39003/01-6167H
| Manufacturer | |
| MPN | M39003/01-6167H |
| LCSC Part # | C4988232 |
| Packaging | Through Hole,D3.4xL7.3mm |
| Customer # | |
| Key Attributes | 120nF ±10% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm |
| Datasheet | VISHAY M39003/01-6167H |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 120nF | |
| Voltage Rating | 50V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 120nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.8855 | $ 5.89 |
| 200+ | $ 2.2775 | $ 455.50 |
| 500+ | $ 2.1987 | $ 1099.35 |
| 1,000+ | $ 2.1578 | $ 2157.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 120nF | |
| Voltage Rating | 50V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 120nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/01-2340/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.0036 | ||
| M39003/01-2820/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.3525 | ||
| M39003/01-2340 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 2.7366 | ||
| M39003/01-2580 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.266 | ||
| M39003/01-2580H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.124 | ||
| M39003/01-3060H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.9482 | ||
| M39003/01-8167H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 7.1386 | ||
| M39003/01-7167 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 6.1801 | ||
| M39003/01-6167 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 5.7695 | ||
| M39003/01-7167/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 6.2573 |

