LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-770903-0 product image
  • 1-770903-0 thumbnail 1
  • 1-770903-0 thumbnail 2
  • 1-770903-0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-770903-0

Manufacturer
MPN
1-770903-0
LCSC Part #
C498817
Packaging
-
Customer #
Key Attributes
CONN TERM CRIMP GOLD
DatasheetTE Connectivity 1-770903-0
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9053$ 0.91
10+$ 0.7298$ 7.30
30+$ 0.6429$ 19.29
100+$ 0.556$ 55.60
500+$ 0.4838$ 241.90
1,000+$ 0.4576$ 457.60
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Contacts/Multi Purpose
ManufacturerTE Connectivity
Packaging-
Rated Voltage (Max)600V
Wire Gauge - AWG18~22
Contact MaterialBrass
Contact PlatingGold
Insulation OD1.5mm~2.39mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.