VISHAY 150D276X0006B2T
| Manufacturer | |
| MPN | 150D276X0006B2T |
| LCSC Part # | C4988004 |
| Packaging | Through Hole,D4.7xL12mm |
| Customer # | |
| Key Attributes | 27uF ±20% 6V Tantalum Capacitors Through Hole,D4.7xL12mm |
| Datasheet | VISHAY 150D276X0006B2T |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 27uF | |
| Voltage Rating | 6V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 27uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9199 | $ 1.92 |
| 200+ | $ 0.7441 | $ 148.82 |
| 500+ | $ 0.7168 | $ 358.40 |
| 1,000+ | $ 0.7047 | $ 704.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 27uF | |
| Voltage Rating | 6V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 27uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 150D276X0006B2B | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 2.8663 | ||
| 150D276X0006B2BE3 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 3.743 | ||
| 150D276X0006B2TE3 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 2.5458 | ||
| 150D276X0010B2T | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 1.8893 | ||
| 150D276X0010B2B | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 3.217 | ||
| 150D276X0010B2TE3 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 2.6746 | ||
| 150D276X0010B2BE3 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 4.0126 | ||
| 150D276X9006B2B | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 3.1534 | ||
| 150D276X9006B2BE3 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 3.6473 | ||
| 150D276X9006B2T | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 1.8893 |

