LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-2072H product image
Images for reference only

VISHAY M39003/09-2072H

Manufacturer
MPN
M39003/09-2072H
LCSC Part #
C4986766
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
8.2uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
DatasheetVISHAY M39003/09-2072H
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 60.465$ 60.47
200+$ 23.4006$ 4680.12
500+$ 22.5777$ 11288.85
1,000+$ 22.1717$ 22171.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance8.2uF
Voltage Rating50V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)250mΩ
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M39003/09-0072VISHAYThrough Hole,D7.3xL17.4mm0$ 22.936
M39003/09-0072HVISHAYThrough Hole,D7.3xL17.4mm0$ 22.936
M39003/09-0272VISHAYThrough Hole,D7.3xL17.4mm0$ 31.8372
M39003/09-0272HVISHAYThrough Hole,D7.3xL17.4mm0$ 33.2834
M39003/09-0072/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 24.1538
M39003/09-0172/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 27.9862
M39003/09-0172HVISHAYThrough Hole,D7.3xL17.4mm0$ 29.0821
M39003/09-0172VISHAYThrough Hole,D7.3xL17.4mm0$ 27.818
M39003/09-3072HVISHAYThrough Hole,D7.3xL17.4mm0$ 72.5292
M39003/09-3072VISHAYThrough Hole,D7.3xL17.4mm0$ 72.5292
M39003/09-3072/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 61.3715
M39003/09-0372/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 43.1385
M39003/09-0372HVISHAYThrough Hole,D7.3xL17.4mm0$ 42.9841
M39003/09-0372VISHAYThrough Hole,D7.3xL17.4mm0$ 41.115
M39003/09-2072VISHAYThrough Hole,D7.3xL17.4mm0$ 55.7826
M39003/09-2072/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 58.4636
M39003/09-0272/TRVISHAYThrough Hole,D7.3xL17.4mm0$ 22.9252
M39003/09-2072/TRVISHAYThrough Hole,D7.3xL17.4mm0$ 41.7139
M39003/09-3072/TRVISHAYThrough Hole,D7.3xL17.4mm0$ 51.8776
M39003/09-0072/TRVISHAYThrough Hole,D7.3xL17.4mm0$ 17.6669