VISHAY M39003/09-2065H
| Manufacturer | |
| MPN | M39003/09-2065H |
| LCSC Part # | C4985733 |
| Packaging | Through Hole,D8.9xL20mm |
| Customer # | |
| Key Attributes | 47uF ±20% 35V Tantalum Capacitors Through Hole,D8.9xL20mm |
| Datasheet | VISHAY M39003/09-2065H |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 47uF | |
| Voltage Rating | 35V | |
| Equivalent Series Resistance(ESR) | 110mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Equivalent Series Resistance(ESR) | 110mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 65.9423 | $ 65.94 |
| 200+ | $ 25.5202 | $ 5104.04 |
| 500+ | $ 24.6232 | $ 12311.60 |
| 1,000+ | $ 24.1802 | $ 24180.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 47uF | |
| Voltage Rating | 35V | |
| Equivalent Series Resistance(ESR) | 110mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Equivalent Series Resistance(ESR) | 110mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/09-0065/98 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 33.2618 | ||
| M39003/09-0065/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 32.1613 | ||
| M39003/09-0065 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 31.919 | ||
| M39003/09-0065H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 31.919 | ||
| M39003/09-0165 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 37.0541 | ||
| M39003/09-0165/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 37.2023 | ||
| M39003/09-0165H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 37.0541 | ||
| M39003/09-0265H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 45.0123 | ||
| M39003/09-0265/F5 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 49.1349 | ||
| M39003/09-0265/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 45.1712 | ||
| M39003/09-2065 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 61.3669 | ||
| M39003/09-4065/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 83.6222 | ||
| M39003/09-4065 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 83.5172 | ||
| M39003/09-4065H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 83.5172 | ||
| M39003/09-3065H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 70.3391 | ||
| M39003/09-3065 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 70.3391 | ||
| M39003/09-0365/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 58.3664 | ||
| M39003/09-0365H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 60.8313 | ||
| M39003/09-0365 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 60.8313 | ||
| M39003/09-0165/TR | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 26.6836 |

