LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
VISHAY T55V107M010C0045 product image
  • T55V107M010C0045 thumbnail 1
  • T55V107M010C0045 thumbnail 2
  • T55V107M010C0045 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY T55V107M010C0045

Manufacturer
MPN
T55V107M010C0045
LCSC Part #
C4985579
Packaging
2917
Customer #
Key Attributes
CAP TANT 100uF ±20% 10V 2917
DatasheetVISHAY T55V107M010C0045
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3721$ 0.2373$ 0.24
10+$ 2.1948$ 0.2195$ 2.20
30+$ 2.0843$ 0.2085$ 6.26
100+$ 1.9708$ 0.1971$ 19.71
500+$ 1.9195$ 0.1920$ 96.00
800+$ 1.8977$ 0.1898$ 151.84
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance100uF
Voltage Rating10V
Equivalent Series Resistance(ESR)45mΩ@100kHz
Operating Temperature-55℃~+105℃
Tolerance±20%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
T520W107M010ATE040KEMET29170$ 0.9685
T521D107M025AHE0407280KEMET29170$ 1.6949
T521D107M025ATE0407280KEMET29170$ 1.9216
T521D107M025AHE040KEMET29170$ 2.268
T598V107M010AHS045KEMET29170$ 2.6541
T598V107M010AHE045KEMET29170$ 2.1547
T591V107M010ATE045KEMET29170$ 0.9488
T598V107M010ATE045KEMET29170$ 0.8683
T55D107M010C0045VISHAY29170$ 1.2019
T510X107M020ATE045KEMET29170$ 5.5126