VISHAY T54EE226M063LSB100
| Manufacturer | |
| MPN | T54EE226M063LSB100 |
| LCSC Part # | C4985562 |
| Packaging | 2917 |
| Customer # | |
| Key Attributes | 22uF ±20% 63V Tantalum Capacitors 2917 |
| Datasheet | VISHAY T54EE226M063LSB100 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 22uF | |
| Current - Leakage | - | |
| Voltage Rating | 63V | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | 100mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 22uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 63V | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | 100mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 22uF | |
| Current - Leakage | - | |
| Voltage Rating | 63V | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | 100mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 22uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 63V | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | 100mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |

