TE Connectivity 828985-1
| Manufacturer | |
| MPN | 828985-1 |
| LCSC Part # | C498508 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.5mm System, Single Wire Seal |
| Datasheet | TE Connectivity 828985-1 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Accessories | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Accessories | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0853 | $ 0.85 |
| 100+ | $ 0.0704 | $ 7.04 |
| 300+ | $ 0.0629 | $ 18.87 |
| 1,000+ | $ 0.0573 | $ 57.30 |
| 5,000+ | $ 0.0528 | $ 264.00 |
| 10,000+ | $ 0.0506 | $ 506.00 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Accessories | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Accessories | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



