VISHAY M39003/03-0323/TR
| Manufacturer | |
| MPN | M39003/03-0323/TR |
| LCSC Part # | C4985045 |
| Packaging | Through Hole,D4.7xL12mm |
| Customer # | |
| Key Attributes | 68uF ±20% 10V Tantalum Capacitors Through Hole,D4.7xL12mm |
| Datasheet | VISHAY M39003/03-0323/TR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 68uF | |
| Voltage Rating | 10V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 68uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.5491 | $ 5.55 |
| 200+ | $ 2.1472 | $ 429.44 |
| 500+ | $ 2.073 | $ 1036.50 |
| 1,000+ | $ 2.0351 | $ 2035.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 68uF | |
| Voltage Rating | 10V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 68uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/03-0323 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 6.5289 | ||
| M39003/03-0123/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 4.9253 | ||
| M39003/03-0123H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 4.5718 | ||
| M39003/03-0123 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 4.5718 | ||
| M39003/03-0223 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 5.9054 | ||
| M39003/03-0323/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 6.603 | ||
| M39003/03-0323H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 6.5289 | ||
| M39003/03-0423/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 9.2223 | ||
| M39003/03-0423 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 9.1467 | ||
| M39003/03-2023H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 15.1785 |

