LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6169/HSD product image
Images for reference only

VISHAY M39003/01-6169/HSD

Manufacturer
MPN
M39003/01-6169/HSD
LCSC Part #
C4984994
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
150nF ±10% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
DatasheetVISHAY M39003/01-6169/HSD
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.9658$ 5.97
200+$ 2.3094$ 461.88
500+$ 2.2275$ 1113.75
1,000+$ 2.1881$ 2188.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance150nF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M39003/01-2581/HSDVISHAYThrough Hole,D3.4xL7.3mm0$ 3.1997
M39003/01-2821HVISHAYThrough Hole,D3.4xL7.3mm0$ 3.3463
M39003/01-2821/HSDVISHAYThrough Hole,D3.4xL7.3mm0$ 3.4698
M39003/01-2581VISHAYThrough Hole,D3.4xL7.3mm0$ 3.2213
M39003/01-2341VISHAYThrough Hole,D3.4xL7.3mm0$ 2.7366
M39003/01-2581HVISHAYThrough Hole,D3.4xL7.3mm0$ 3.0808
M39003/01-3061HVISHAYThrough Hole,D3.4xL7.3mm0$ 3.9482
M39003/01-8169VISHAYThrough Hole,D3.4xL7.3mm0$ 7.1386
M39003/01-7169HVISHAYThrough Hole,D3.4xL7.3mm0$ 6.1801
M39003/01-7169VISHAYThrough Hole,D3.4xL7.3mm0$ 5.9115