LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
HMTCONN A25421100-7PB2114-H85C32 product image
  • A25421100-7PB2114-H85C32 thumbnail 1
  • A25421100-7PB2114-H85C32 thumbnail 2
  • A25421100-7PB2114-H85C32 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HMTCONN A25421100-7PB2114-H85C32

Manufacturer
HMTCONNAsian Brands
MPN
A25421100-7PB2114-H85C32
LCSC Part #
C49840894
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN SOCKET 7POS 2.54mm SINGLE ROW TH R/A
DatasheetHMTCONN A25421100-7PB2114-H85C32
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1527$ 0.1344$ 0.67
50+$ 0.1184$ 0.1042$ 5.21
200+$ 0.1037$ 0.0913$ 18.26
400+$ 0.0853$ 0.0751$ 30.04
2,400+$ 0.0772$ 0.0680$ 163.20
5,000+$ 0.0723$ 0.0637$ 318.50
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerHMTCONN
PackagingThrough Hole,Right Angle,P=2.54mm
Current Rating3A
Number of Pins7P
PIN Length-
Voltage Rating1kV
Operating Temperature-55℃~+105℃
Mounting TypeRight Angle
Insulation Height2.5mm
Holes Structure1x7P
Pitch2.54mm
Holes DirectionSide
Number of Rows1
Contact PlatingGold
Row Spacing-
Contact MaterialBrass
Circular Hole / Square HoleSquare Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.