LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6095H product image
Images for reference only

VISHAY M39003/01-6095H

Manufacturer
MPN
M39003/01-6095H
LCSC Part #
C4984025
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
56uF ±5% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
DatasheetVISHAY M39003/01-6095H
Alternative Parts10
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 47.4986$ 47.50
200+$ 18.3821$ 3676.42
500+$ 17.7351$ 8867.55
1,000+$ 17.4169$ 17416.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance56uF
Voltage Rating20V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
150D566X5020S2BE3VISHAYThrough Hole,D8.9xL20mm0$ 18.2145
150D566X5020S2BVISHAYThrough Hole,D8.9xL20mm0$ 15.8654
M39003/01-5239VISHAYThrough Hole,D8.9xL20mm0$ 25.1663
M39003/01-5239HVISHAYThrough Hole,D8.9xL20mm0$ 25.1663
M39003/01-5439HVISHAYThrough Hole,D8.9xL20mm0$ 33.4347
M39003/09-0043/HSDVISHAYThrough Hole,D8.9xL20mm0$ 40.5593
M39003/01-5639/HSDVISHAYThrough Hole,D8.9xL20mm0$ 44.3779
M39003/01-7095/HSDVISHAYThrough Hole,D8.9xL20mm0$ 49.0515
M39003/01-7095HVISHAYThrough Hole,D8.9xL20mm0$ 46.761
M39003/01-7095VISHAYThrough Hole,D8.9xL20mm0$ 46.761