VISHAY T95R107K010LZAL
| Manufacturer | |
| MPN | T95R107K010LZAL |
| LCSC Part # | C4984010 |
| Packaging | 2824 |
| Customer # | |
| Key Attributes | 100uF ±10% 10V Tantalum Capacitors 2824 |
| Datasheet | VISHAY T95R107K010LZAL |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 100uF | |
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 75mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 75mΩ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.6296 | $ 7.63 |
| 300+ | $ 2.9534 | $ 886.02 |
| 600+ | $ 2.8488 | $ 1709.28 |
| 900+ | $ 2.7988 | $ 2518.92 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 100uF | |
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 75mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 75mΩ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T95R107K010CZAL | VISHAY | 2824 | 0 | $ 6.6509 | ||
| T95R107K010CZSL | VISHAY | 2824 | 0 | $ 5.802 | ||
| T95R107K010LZSL | VISHAY | 2824 | 0 | $ 6.2712 | ||
| T95R107K010HSSL | VISHAY | 2824 | 0 | $ 8.0276 | ||
| T95R107K010EZSL | VISHAY | 2824 | 0 | $ 5.947 | ||
| T95R107K010CSBL | VISHAY | 2824 | 0 | $ 12.4327 | ||
| T95R107K010CSSL | VISHAY | 2824 | 0 | $ 7.6124 | ||
| T95R107K010ESAL | VISHAY | 2824 | 0 | $ 8.2622 | ||
| T95R107K010CSAL | VISHAY | 2824 | 0 | $ 8.1542 | ||
| T95R107K010HZAL | VISHAY | 2824 | 0 | $ 7.0136 | ||
| T95R107K010LSSL | VISHAY | 2824 | 0 | $ 8.1465 | ||
| T95R107K010ESSL | VISHAY | 2824 | 0 | $ 7.7251 | ||
| T95R107K010HZSL | VISHAY | 2824 | 0 | $ 6.5446 | ||
| T95R107K010LSAL | VISHAY | 2824 | 0 | $ 9.304 | ||
| T95R107K010EZAL | VISHAY | 2824 | 0 | $ 7.2356 | ||
| T95R107K010HSAL | VISHAY | 2824 | 0 | $ 9.1812 | ||
| T495E107K020ATE060 | KEMET | 2824 | 0 | $ 4.6106 |

