VISHAY M39003/01-7358/TR
| Manufacturer | |
| MPN | M39003/01-7358/TR |
| LCSC Part # | C4983795 |
| Packaging | Through Hole,D3.4xL7.3mm |
| Customer # | |
| Key Attributes | 270nF ±10% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm |
| Datasheet | VISHAY M39003/01-7358/TR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 270nF | |
| Voltage Rating | 100V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 270nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.6492 | $ 22.65 |
| 200+ | $ 8.766 | $ 1753.20 |
| 500+ | $ 8.4569 | $ 4228.45 |
| 1,000+ | $ 8.3054 | $ 8305.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 270nF | |
| Voltage Rating | 100V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 270nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/01-7358 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 24.8329 | ||
| 150D274X9100A2B | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 4.5317 | ||
| M39003/01-2455 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 6.5505 | ||
| M39003/01-2455H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 6.2665 | ||
| M39003/01-2455/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 6.3607 | ||
| M39003/01-3175/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 14.8498 | ||
| M39003/01-3175 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 14.1166 | ||
| M39003/01-2695/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 8.0184 | ||
| M39003/01-2935H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 10.5034 | ||
| M39003/01-8358/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 38.576 |

